
SKTTABE010 | |
|---|---|
DigiKey Part Number | 4809-SKTTABE010TR-ND - Tape & Reel (TR) 4809-SKTTABE010CT-ND - Cut Tape (CT) 4809-SKTTABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTTABE010 |
Description | SWITCH TACTILE SPST-NO 25MA 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 25mA @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.36mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.69800 | ¥92.45 |
| 100 | ¥3.30280 | ¥330.28 |
| 250 | ¥3.05904 | ¥764.76 |
| 500 | ¥2.88770 | ¥1,443.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥2.62948 | ¥4,207.17 |
| 3,200 | ¥2.49407 | ¥7,981.02 |
| 4,800 | ¥2.42133 | ¥11,622.38 |
| 8,000 | ¥2.33639 | ¥18,691.12 |
| 11,200 | ¥2.28442 | ¥25,585.50 |
| 16,000 | ¥2.23269 | ¥35,723.04 |










