SKRAAKE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRAAKE010

DigiKey Part Number
4809-SKRAAKE010TR-ND - Tape & Reel (TR)
4809-SKRAAKE010CT-ND - Cut Tape (CT)
4809-SKRAAKE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRAAKE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SKRAAKE010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥3.00200¥30.02
25¥2.80160¥70.04
100¥2.50650¥250.65
250¥2.32208¥580.52
500¥2.19140¥1,095.70
1,000¥2.06993¥2,069.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89801¥5,694.03
6,000¥1.80288¥10,817.28
9,000¥1.75199¥15,767.91
15,000¥1.69278¥25,391.70
21,000¥1.65663¥34,789.23
30,000¥1.62073¥48,621.90
Manufacturers Standard Package