
2200970571 | |
|---|---|
DigiKey Part Number | 900-2200970571-ND |
Manufacturer | |
Manufacturer Product Number | 2200970571 |
Description | 1.25WB MLP SGL VT TH ASSY 5CKT B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200970571 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥4.63950 | ¥463.95 |
| 500 | ¥4.14096 | ¥2,070.48 |
| 2,640 | ¥3.68212 | ¥9,720.80 |
| 5,280 | ¥3.50640 | ¥18,513.79 |
| 10,560 | ¥3.33915 | ¥35,261.42 |











