5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
2045320501
2045320501

2045320501

DigiKey Part Number
900-2045320501-ND
Manufacturer
Manufacturer Product Number
2045320501
Description
CONN RCPT HSG 5POS 1.25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2045320501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,455
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.57200¥25.72
25¥2.41080¥60.27
50¥2.29540¥114.77
100¥2.18610¥218.61
250¥2.04912¥512.28
500¥1.95098¥975.49
1,000¥1.85772¥1,857.72
3,000¥1.71910¥5,157.30
Manufacturers Standard Package