
2145241000 | |
|---|---|
DigiKey Part Number | 900-2145241000TR-ND - Tape & Reel (TR) 900-2145241000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2145241000 |
Description | 1.25MLP WTW CRIMP TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2145241000 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.30760 | ¥7.69 |
| 50 | ¥0.29280 | ¥14.64 |
| 100 | ¥0.27870 | ¥27.87 |
| 250 | ¥0.26100 | ¥65.25 |
| 500 | ¥0.24842 | ¥124.21 |
| 1,000 | ¥0.23651 | ¥236.51 |
| 2,500 | ¥0.22170 | ¥554.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21,000 | ¥0.20692 | ¥4,345.32 |
| 42,000 | ¥0.19704 | ¥8,275.68 |
| 63,000 | ¥0.19148 | ¥12,063.24 |
| 105,000 | ¥0.18470 | ¥19,393.50 |
| 147,000 | ¥0.18037 | ¥26,514.39 |
| 210,000 | ¥0.17589 | ¥36,936.90 |







