
3057 BK001 | |
|---|---|
DigiKey Part Number | A2065B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3057 BK001 |
Description | HOOK-UP STRND 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,267.11000 | ¥4,267.11 |
| 2 | ¥4,056.94000 | ¥8,113.88 |
| 3 | ¥3,937.96000 | ¥11,813.88 |
| 5 | ¥3,792.12000 | ¥18,960.60 |
| 7 | ¥3,698.44857 | ¥25,889.14 |
| 10 | ¥3,601.13100 | ¥36,011.31 |
| 25 | ¥3,559.43680 | ¥88,985.92 |

















