4 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0747/P

DigiKey Part Number
708-1125-ND
Manufacturer
Manufacturer Product Number
PX0747/P
Description
CONN RCPT MALE 4POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0747/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
4 (Power)
Current Rating (Amps)
6A
Mounting Type
Panel Mount
Voltage Rating
277VAC/DC
Mounting Feature
Bulkhead - Rear Side Nut, Flange
Operating Temperature
-20°C ~ 70°C
Termination
Screw
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.50000¥194.50
10¥165.28700¥1,652.87
25¥154.93520¥3,873.38
60¥145.65500¥8,739.30
120¥138.70842¥16,645.01
300¥130.03320¥39,009.96
540¥124.75815¥67,369.40
Manufacturers Standard Package