16 AWG Hook-Up Wire 19/29 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 BK005

DigiKey Part Number
A185819B-100-ND
Manufacturer
Manufacturer Product Number
1858/19 BK005
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,599.54000¥1,599.54
2¥1,521.66500¥3,043.33
3¥1,477.61667¥4,432.85
5¥1,423.63000¥7,118.15
7¥1,388.96000¥9,722.72
10¥1,352.98400¥13,529.84
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 103
Unit Price: ¥1,599.54000
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 44
Unit Price: ¥1,599.54000
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 1
Unit Price: ¥1,599.54000
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 23
Unit Price: ¥1,599.54000
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 9
Unit Price: ¥1,599.54000
Alternate Length
HOOK-UP STRAND 16AWG BLACK
In-Stock: 51566
Unit Price: ¥15.99000