
PXM6012/02S/ST | |
|---|---|
DigiKey Part Number | 708-1600-ND |
Manufacturer | |
Manufacturer Product Number | PXM6012/02S/ST |
Description | CONN PLUG FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM6012/02S/ST Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 11A, 16A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 277VAC/DC |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥361.31000 | ¥361.31 |
| 10 | ¥307.12200 | ¥3,071.22 |
| 25 | ¥287.89640 | ¥7,197.41 |
| 50 | ¥274.16200 | ¥13,708.10 |
| 100 | ¥261.08990 | ¥26,108.99 |
| 250 | ¥244.76696 | ¥61,191.74 |












