3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6012/03S/ST

DigiKey Part Number
708-1602-ND
Manufacturer
Manufacturer Product Number
PXM6012/03S/ST
Description
CONN PLUG FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXM6012/03S/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Nickel
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
3 (2 Power + PE)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
11A, 16A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
277VAC/DC
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Twist
Contact Material
Brass
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.22000¥374.22
10¥318.08100¥3,180.81
25¥298.16960¥7,454.24
50¥283.94860¥14,197.43
100¥270.40990¥27,040.99
250¥253.50220¥63,375.55
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC