CT431-HSWF65MR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 1,774
Unit Price: ¥34.81000
Datasheet
CT433-HSWF20DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT431-HSWF65MR

DigiKey Part Number
620-CT431-HSWF65MRTR-ND - Tape & Reel (TR)
620-CT431-HSWF65MRCT-ND - Cut Tape (CT)
620-CT431-HSWF65MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT431-HSWF65MR
Description
CURRENT SENSOR MR 65A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
15.4mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.02000¥36.02
5¥32.23400¥161.17
10¥30.84000¥308.40
25¥29.17480¥729.37
50¥28.04240¥1,402.12
100¥27.00210¥2,700.21
500¥24.90960¥12,454.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.13035¥24,130.35
2,000¥23.41556¥46,831.12
3,000¥23.02508¥69,075.24
Manufacturers Standard Package