EB167A-03-M-180 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 448
Unit Price: ¥38.37000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 894
Unit Price: ¥38.37000
Datasheet
EB167A-03-M-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB167A-03-M-180

DigiKey Part Number
2057-EB167A-03-M-180-ND
Manufacturer
Manufacturer Product Number
EB167A-03-M-180
Description
EURO BLOCK, 3 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
40 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥21.91400¥219.14
25¥19.16200¥479.05
50¥17.43360¥871.68
120¥15.66717¥1,880.06
360¥14.02017¥5,047.26
600¥13.43455¥8,060.73
1,080¥12.87669¥13,906.83
5,040¥11.86795¥59,814.47
Manufacturers Standard Package