
5031590700 | |
|---|---|
DigiKey Part Number | WM24268-ND |
Manufacturer | |
Manufacturer Product Number | 5031590700 |
Description | CONN RCPT 7POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590700 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.313" (7.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.59000 | ¥45.90 |
| 100 | ¥3.90180 | ¥390.18 |
| 500 | ¥3.48266 | ¥1,741.33 |
| 1,485 | ¥3.22502 | ¥4,789.15 |
| 5,940 | ¥2.92453 | ¥17,371.71 |
| 10,395 | ¥2.81137 | ¥29,224.19 |








