
ACS709LLFTR-20BB-T | |
|---|---|
DigiKey Part Number | 620-1337-2-ND - Tape & Reel (TR) 620-1337-1-ND - Cut Tape (CT) 620-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS709LLFTR-20BB-T |
Description | CURRENT SENSOR HE/OL 20A 24-QSOP |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS709LLFTR-20BB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 56mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.31000 | ¥44.31 |
| 5 | ¥39.76200 | ¥198.81 |
| 10 | ¥38.08600 | ¥380.86 |
| 25 | ¥36.08360 | ¥902.09 |
| 50 | ¥34.71680 | ¥1,735.84 |
| 100 | ¥33.46430 | ¥3,346.43 |
| 500 | ¥31.28200 | ¥15,641.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.55719 | ¥63,892.97 |










