
ESDR0502NMUTBG | |
|---|---|
DigiKey Part Number | ESDR0502NMUTBGOSTR-ND - Tape & Reel (TR) ESDR0502NMUTBGOSCT-ND - Cut Tape (CT) ESDR0502NMUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0502NMUTBG |
Description | TVS DIODE 5.5VWM 6UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESDR0502NMUTBG Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 3 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Power - Peak Pulse 100W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.30340 | ¥130.34 |
| 500 | ¥0.96858 | ¥484.29 |
| 1,000 | ¥0.86025 | ¥860.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66893 | ¥2,006.79 |
| 6,000 | ¥0.60454 | ¥3,627.24 |











