245804030000829+ | ||
---|---|---|
DigiKey Part Number | 478-245804030000829+TR-ND - Tape & Reel (TR) 478-245804030000829+CT-ND - Cut Tape (CT) 478-245804030000829+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 245804030000829+ | |
Description | CONN RCPT 30POS SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 245804030000829+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.62300 | ¥56.23 |
25 | ¥5.39200 | ¥134.80 |
50 | ¥5.27860 | ¥263.93 |
100 | ¥5.04870 | ¥504.87 |
250 | ¥4.58968 | ¥1,147.42 |
500 | ¥4.13078 | ¥2,065.39 |
1,000 | ¥3.67179 | ¥3,671.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32755 | ¥9,982.65 |
6,000 | ¥3.21280 | ¥19,276.80 |
9,000 | ¥3.05216 | ¥27,469.44 |
15,000 | ¥2.98332 | ¥44,749.80 |