FFC2B28-24-G | ||
---|---|---|
DigiKey Part Number | 2073-FFC2B28-24-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-24-GCT-ND - Cut Tape (CT) 2073-FFC2B28-24-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FFC2B28-24-G | |
Description | CONN FFC FPC 24POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FFC2B28-24-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.74000 | ¥47.40 |
25 | ¥4.33480 | ¥108.37 |
50 | ¥4.07960 | ¥203.98 |
100 | ¥3.90960 | ¥390.96 |
250 | ¥3.56932 | ¥892.33 |
500 | ¥3.39942 | ¥1,699.71 |
1,000 | ¥2.80455 | ¥2,804.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.54956 | ¥10,198.24 |
8,000 | ¥2.29461 | ¥18,356.88 |
12,000 | ¥2.26061 | ¥27,127.32 |
28,000 | ¥2.20962 | ¥61,869.36 |