ATS-HP-D3L70S26W-111 | ||
---|---|---|
DigiKey Part Number | ATS2525-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D3L70S26W-111 | |
Description | ROUND HEATPIPE 27W 3X70MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 33.4W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.57000 | ¥71.57 |
10 | ¥69.65100 | ¥696.51 |
100 | ¥58.04100 | ¥5,804.10 |
1,000 | ¥49.33519 | ¥49,335.19 |