ATS-HP-D4L100S50W-116 | ||
---|---|---|
DigiKey Part Number | ATS2530-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D4L100S50W-116 | |
Description | ROUND HEATPIPE 50W 4X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 62.6W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.19000 | ¥64.19 |
10 | ¥62.45500 | ¥624.55 |
30 | ¥58.98533 | ¥1,769.56 |
50 | ¥55.51560 | ¥2,775.78 |
100 | ¥52.04590 | ¥5,204.59 |
250 | ¥48.57620 | ¥12,144.05 |
500 | ¥45.10648 | ¥22,553.24 |
1,000 | ¥44.23904 | ¥44,239.04 |