ATS-HP-D4TOOL | ||
---|---|---|
DigiKey Part Number | 684-ATS-HP-D4TOOL-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D4TOOL | |
Description | HEAT PIPE BENDING TOOL 4MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pipe Bending Tool Heat Pipes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Pipe Bending Tool | |
For Use With/Related Products | Heat Pipes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,980.14000 | ¥1,980.14 |
5 | ¥1,916.26600 | ¥9,581.33 |
10 | ¥1,852.38300 | ¥18,523.83 |
25 | ¥1,788.51000 | ¥44,712.75 |