TGVC-56-56-3.0-01 | ||
---|---|---|
DigiKey Part Number | 1168-TGVC-56-56-3.0-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TGVC-56-56-3.0-01 | |
Description | VAPOUR CHAMBER 56X56X3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Square | |
Power - Cooling | 110W | |
Thermal Resistance | 0.210°C/W | |
Wick Type | - | |
Length | 2.205" (56.00mm) | |
Width | 2.205" (56.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.40000 | ¥593.40 |
10 | ¥556.28300 | ¥5,562.83 |
25 | ¥519.20240 | ¥12,980.06 |
50 | ¥500.65920 | ¥25,032.96 |
100 | ¥482.11520 | ¥48,211.52 |