ATS-HP-F9L200S70W-014 | ||
---|---|---|
DigiKey Part Number | ATS2154-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F9L200S70W-014 | |
Description | FLAT HEATPIPE 70W 4.5X10.5X200MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 91.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.413" (10.50mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
10 | ¥34.45500 | ¥344.55 |
30 | ¥33.52300 | ¥1,005.69 |
50 | ¥31.66100 | ¥1,583.05 |
100 | ¥29.79850 | ¥2,979.85 |
250 | ¥27.93632 | ¥6,984.08 |
500 | ¥27.00524 | ¥13,502.62 |
1,000 | ¥24.21156 | ¥24,211.56 |