TGVC-106-70-3.0-01 | ||
---|---|---|
DigiKey Part Number | 1168-TGVC-106-70-3.0-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TGVC-106-70-3.0-01 | |
Description | VAPOUR CHAMBER 106X70X3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | 150W | |
Thermal Resistance | 0.160°C/W | |
Wick Type | - | |
Length | 4.173" (106.00mm) | |
Width | 2.756" (70.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.00000 | ¥399.00 |
10 | ¥375.49500 | ¥3,754.95 |
25 | ¥352.02640 | ¥8,800.66 |
50 | ¥328.55900 | ¥16,427.95 |
100 | ¥316.82360 | ¥31,682.36 |
250 | ¥299.22248 | ¥74,805.62 |