124670 | ||
---|---|---|
DigiKey Part Number | 345-1678-ND | |
Manufacturer | ||
Manufacturer Product Number | 124670 | |
Description | ROUND HEATPIPE 12X70MM 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 341.0W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.472" (12.00mm) OD | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥68.31000 | ¥6,831.00 |