Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R03-100-N

DigiKey Part Number
59-HP-CWS-R03-100-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R03-100-N
Description
HEAT PIPE ROUND 3 OD 100MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
24.0W @ 100mm
Manufacturer
Boyd Laconia, LLC
Wick Type
Sintered
Packaging
Bulk
Length
3.937" (100.00mm)
Part Status
Active
Diameter
0.118" (3.00mm) OD
Type
Heat Pipe
Operating Temperature
-55°C ~ 180°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.03000¥78.03
10¥69.02200¥690.22
25¥65.75000¥1,643.75
50¥63.37220¥3,168.61
100¥61.07850¥6,107.85
250¥58.17136¥14,542.84
540¥55.83243¥30,149.51
1,080¥53.80508¥58,109.49
Manufacturers Standard Package