ATS-HP-D6L150S71W-129 | ||
---|---|---|
DigiKey Part Number | ATS2541-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D6L150S71W-129 | |
Description | ROUND HEATPIPE 72W 6X150MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 89.7W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | How to Attach Heat Pipes into an Assembly |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
10 | ¥61.21100 | ¥612.11 |
25 | ¥57.81040 | ¥1,445.26 |
50 | ¥54.40960 | ¥2,720.48 |
100 | ¥51.00910 | ¥5,100.91 |
250 | ¥47.60848 | ¥11,902.12 |
500 | ¥44.20788 | ¥22,103.94 |
1,000 | ¥43.35772 | ¥43,357.72 |
Attribute | Description |
---|---|
Other Names | ATS2541 |
Standard Package | 10 |