VC-106-82-3 | ||
---|---|---|
DigiKey Part Number | 345-1566-ND | |
Manufacturer | ||
Manufacturer Product Number | VC-106-82-3 | |
Description | STANDARD VAPOR CHAMBER 106X82X3M | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | 150W | |
Thermal Resistance | 0.140°C/W | |
Wick Type | - | |
Length | 4.173" (106.00mm) | |
Width | 3.228" (82.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 40°C ~ 140°C | |
Features | - | |
Material | - | |
Platform | Intel 2011 Narrow | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.07000 | ¥606.07 |
10 | ¥570.42900 | ¥5,704.29 |
25 | ¥534.77680 | ¥13,369.42 |
50 | ¥499.12580 | ¥24,956.29 |
100 | ¥481.29940 | ¥48,129.94 |