ATS-HP-F7L100S70W-016 | ||
---|---|---|
DigiKey Part Number | ATS2156-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F7L100S70W-016 | |
Description | FLAT HEATPIPE 70W 3.5X11.2X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 61.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.441" (11.20mm) | |
Height | 0.138" (3.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | Heat Pipe Overview and Explanation We Own The Board ATS Heat Pipe Line Expansion |
Design Resources | |
Featured Product | Round and Flat Copper Heat Pipes |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.38000 | ¥29.38 |
10 | ¥28.62700 | ¥286.27 |
100 | ¥24.75620 | ¥2,475.62 |
1,000 | ¥20.11458 | ¥20,114.58 |
Attribute | Description |
---|---|
Other Names | ATS2156 |
Standard Package | 10 |