ATS-HP-D6TOOL | ||
---|---|---|
DigiKey Part Number | 684-ATS-HP-D6TOOL-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D6TOOL | |
Description | HEAT PIPE BENDING TOOL 6MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pipe Bending Tool Heat Pipes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Pipe Bending Tool | |
For Use With/Related Products | Heat Pipes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,082.70000 | ¥2,082.70 |
5 | ¥2,015.50400 | ¥10,077.52 |
10 | ¥1,948.32100 | ¥19,483.21 |
25 | ¥1,881.13720 | ¥47,028.43 |