ATS-HP-D6L70S153W-127 | ||
---|---|---|
DigiKey Part Number | ATS2539-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D6L70S153W-127 | |
Description | ROUND HEATPIPE 154W 6X70MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 192.1W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.09000 | ¥57.09 |
10 | ¥55.56400 | ¥555.64 |
100 | ¥46.30520 | ¥4,630.52 |
1,000 | ¥39.35972 | ¥39,359.72 |