ATS-HP-D3L100S18W-112 | ||
---|---|---|
DigiKey Part Number | ATS2526-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D3L100S18W-112 | |
Description | ROUND HEATPIPE 19W 3X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 23.4W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.00000 | ¥73.00 |
10 | ¥71.03100 | ¥710.31 |
30 | ¥67.08233 | ¥2,012.47 |
50 | ¥63.13520 | ¥3,156.76 |
100 | ¥59.18950 | ¥5,918.95 |
250 | ¥55.24352 | ¥13,810.88 |
500 | ¥51.29756 | ¥25,648.78 |
1,000 | ¥50.31107 | ¥50,311.07 |