ASJ-192-Y-T/R | ||
---|---|---|
DigiKey Part Number | 2057-ASJ-192-Y-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-192-Y-T/RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ASJ-192-Y-T/R | |
Description | AUDIO JACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 6 Conductor Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥10.43100 | ¥104.31 |
25 | ¥9.98680 | ¥249.67 |
50 | ¥9.76400 | ¥488.20 |
100 | ¥9.32000 | ¥932.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥7.76671 | ¥3,495.02 |
900 | ¥7.54477 | ¥6,790.29 |
1,350 | ¥6.65719 | ¥8,987.21 |
2,250 | ¥6.43529 | ¥14,479.40 |
3,150 | ¥6.21337 | ¥19,572.12 |
11,250 | ¥5.76956 | ¥64,907.55 |