USB-C40-S-RA-BK-30-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C40-S-RA-BK-30-TR

DigiKey Part Number
2057-USB-C40-S-RA-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C40-S-RA-BK-30-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-BK-30-TR
Description
CONN RCPT USB4.0 R/A THRU-HOLE
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-C40-S-RA-BK-30-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
7A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,084
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥31.74600¥317.46
25¥29.75680¥743.92
50¥28.33440¥1,416.72
100¥26.98160¥2,698.16