ECS-240-9-33B-CTP-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-240-9-33B-CTP-TR-ND - Tape & Reel (TR) 50-ECS-240-9-33B-CTP-CT-ND - Cut Tape (CT) 50-ECS-240-9-33B-CTP-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-9-33B-CTP-TR | |
Description | CRYSTAL 24.0000MHZ 9PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-9-33B-CTP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.05700 | ¥40.57 |
50 | ¥3.64860 | ¥182.43 |
100 | ¥3.24300 | ¥324.30 |
500 | ¥3.08056 | ¥1,540.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.59423 | ¥2,594.23 |
3,000 | ¥2.43207 | ¥7,296.21 |
5,000 | ¥2.35099 | ¥11,754.95 |
10,000 | ¥2.26992 | ¥22,699.20 |