USB Hub Controller USB Interface 36-SQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub Controller USB Interface 36-SQFN (6x6)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

USB2514BT-I/M2

DigiKey Part Number
USB2514BT-I/M2TR-ND - Tape & Reel (TR)
USB2514BT-I/M2CT-ND - Cut Tape (CT)
USB2514BT-I/M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2514BT-I/M2
Description
IC HUB CTLR 4PORT USB 2.0 HS 36S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB Interface 36-SQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2514BT-I/M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
70mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
36-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
36-SQFN (6x6)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,791
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
25¥26.95040¥673.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.01887¥66,056.61
Manufacturers Standard Package