PS2811-1-V-F3-A | ||
---|---|---|
DigiKey Part Number | 559-PS2811-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2811-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2811-1-V-F3-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS2811-1-V-F3-A | |
Description | OPTOISOLATOR 2.5KV TRANS 4SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57600 | ¥55.76 |
100 | ¥4.12940 | ¥412.94 |
500 | ¥3.79464 | ¥1,897.32 |
1,000 | ¥3.12500 | ¥3,125.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.96875 | ¥10,390.62 |
7,000 | ¥2.90179 | ¥20,312.53 |
10,500 | ¥2.83482 | ¥29,765.61 |
24,500 | ¥2.79018 | ¥68,359.41 |