BH76206HFV-TR | |
---|---|
DigiKey Part Number | BH76206HFVTR-ND - Tape & Reel (TR) BH76206HFVCT-ND - Cut Tape (CT) BH76206HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76206HFV-TR |
Description | IC AMP DRIVER 6HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH76206HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Driver | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 8 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.53737 | ¥16,612.11 |
6,000 | ¥5.26051 | ¥31,563.06 |
15,000 | ¥5.06275 | ¥75,941.25 |