



1812L035/30DR | |
|---|---|
DigiKey Part Number | F4158TR-ND - Tape & Reel (TR) F4158CT-ND - Cut Tape (CT) F4158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L035/30DR |
Description | PTC RESET FUSE 30V 350MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L035/30DR Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 400 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.7 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS181216V035 | Eaton - Electronics Division | 2 | 283-PTS181216V035CT-ND | ¥1.57000 | Direct |
| 0ZCG0035AF2C | Bel Fuse Inc. | 11,294 | 5923-0ZCG0035AF2CCT-ND | ¥1.74000 | Similar |
| MF-MSMF035/33X-2 | Bourns Inc. | 1,992 | 118-MF-MSMF035/33X-2CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 5 | ¥15.86200 | ¥79.31 |
| 10 | ¥14.64600 | ¥146.46 |
| 50 | ¥12.14860 | ¥607.43 |
| 100 | ¥11.20750 | ¥1,120.75 |
| 250 | ¥10.07020 | ¥2,517.55 |
| 500 | ¥9.28356 | ¥4,641.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥6.98815 | ¥10,482.23 |
| 3,000 | ¥6.81034 | ¥20,431.02 |











