Charger IC Lead Acid 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24450DWTR

DigiKey Part Number
296-24367-2-ND - Tape & Reel (TR)
296-24367-1-ND - Cut Tape (CT)
296-24367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24450DWTR
Description
IC BATT CHG LEAD ACID 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ24450DWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C (TJ)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Battery Chemistry
Lead Acid
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,588
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.53000¥89.53
10¥69.77800¥697.78
25¥64.84360¥1,621.09
100¥59.41740¥5,941.74
250¥58.47604¥14,619.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥52.93236¥105,864.72
Manufacturers Standard Package