
UC3906DWTR | |
|---|---|
DigiKey Part Number | 296-UC3906DWTR-ND - Tape & Reel (TR) 296-UC3906DWCT-ND - Cut Tape (CT) 296-UC3906DWDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | UC3906DWTR |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3906DWTR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Lead Acid | Supplier Device Package 16-SOIC |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.53000 | ¥89.53 |
| 10 | ¥69.77800 | ¥697.78 |
| 25 | ¥64.84360 | ¥1,621.09 |
| 100 | ¥59.41740 | ¥5,941.74 |
| 250 | ¥58.47604 | ¥14,619.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥52.93236 | ¥105,864.72 |



