New Product
36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25751RRVR

DigiKey Part Number
296-BQ25751RRVRTR-ND - Tape & Reel (TR)
296-BQ25751RRVRCT-ND - Cut Tape (CT)
296-BQ25751RRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25751RRVR
Description
STAND-ALONE OR IC CONTROLLED, 70
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 36-VQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
BQ25751RRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
20A
Battery Pack Voltage
70V (Max)
Voltage - Supply (Max)
70V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.21000¥69.21
10¥53.60400¥536.04
25¥49.70640¥1,242.66
100¥45.42120¥4,542.12
250¥43.37820¥10,844.55
500¥42.14664¥21,073.32
1,000¥41.13343¥41,133.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.88156¥119,644.68
Manufacturers Standard Package