1991011 | ||
---|---|---|
DigiKey Part Number | 277-14521-ND | |
Manufacturer | ||
Manufacturer Product Number | 1991011 | |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1991011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥23.47900 | ¥234.79 |
50 | ¥22.83840 | ¥1,141.92 |
100 | ¥21.34510 | ¥2,134.51 |
250 | ¥19.63740 | ¥4,909.35 |
500 | ¥19.26980 | ¥9,634.90 |