MMSZ4680-TP | ||
---|---|---|
DigiKey Part Number | MMSZ4680-TPMSTR-ND - Tape & Reel (TR) MMSZ4680-TPMSCT-ND - Cut Tape (CT) MMSZ4680-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ4680-TP | |
Description | DIODE ZENER 2.2V 500MW SOD123 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08500 | $0.85 |
100 | $0.04610 | $4.61 |
500 | $0.03622 | $18.11 |
1,000 | $0.02515 | $25.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02083 | $62.49 |
6,000 | $0.01970 | $118.20 |
9,000 | $0.01677 | $150.93 |
30,000 | $0.01551 | $465.30 |
75,000 | $0.01341 | $1,005.75 |
150,000 | $0.01115 | $1,672.50 |