TPLH-3R0/38WR12X46 | |
---|---|
DigiKey Part Number | 2085-TPLH-3R0/38WR12X46-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/38WR12X46 |
Description | CAP 38F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 38 F | |
Tolerance | ±5% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
50 | ¥25.54580 | ¥1,277.29 |
100 | ¥21.09150 | ¥2,109.15 |
1,000 | ¥17.03062 | ¥17,030.62 |
5,000 | ¥16.37560 | ¥81,878.00 |