0ZRC0075FF1E | ||
---|---|---|
DigiKey Part Number | 507-1339-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRC0075FF1E | |
Description | PTC RESET FUSE 90V 750MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRC0075FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.122" W (10.40mm x 3.10mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
5 | ¥2.61800 | ¥13.09 |
10 | ¥2.49600 | ¥24.96 |
50 | ¥2.22600 | ¥111.30 |
100 | ¥2.07310 | ¥207.31 |
250 | ¥1.84256 | ¥460.64 |
500 | ¥1.53556 | ¥767.78 |
3,000 | ¥1.22839 | ¥3,685.17 |
6,000 | ¥1.15162 | ¥6,909.72 |