MOV-07D101KTR | ||
---|---|---|
DigiKey Part Number | 118-MOV-07D101KTR-ND - Tape & Reel (TR) 118-MOV-07D101KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOV-07D101KTR | |
Description | VARISTOR 100V 1.2KA DISC 7MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-07D101KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥1.95040 | ¥48.76 |
100 | ¥1.26180 | ¥126.18 |
250 | ¥1.04488 | ¥261.22 |
500 | ¥0.83572 | ¥417.86 |
1,000 | ¥0.64074 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55717 | ¥1,114.34 |
6,000 | ¥0.50147 | ¥3,008.82 |
10,000 | ¥0.44575 | ¥4,457.50 |
50,000 | ¥0.37053 | ¥18,526.50 |
100,000 | ¥0.36217 | ¥36,217.00 |
200,000 | ¥0.35660 | ¥71,320.00 |