APX823-31W5G-7 | ||
---|---|---|
DigiKey Part Number | APX823-31W5GDITR-ND - Tape & Reel (TR) APX823-31W5GDICT-ND - Cut Tape (CT) APX823-31W5GDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APX823-31W5G-7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | APX823-31W5G-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | APX823, 824, 825A |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Mult Changes 07/Nov/2023 |
HTML Datasheet | APX823, 824, 825A |
EDA Models | APX823-31W5G-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.03200 | ¥30.32 |
25 | ¥2.82920 | ¥70.73 |
100 | ¥2.26490 | ¥226.49 |
250 | ¥2.10292 | ¥525.73 |
500 | ¥1.77920 | ¥889.60 |
1,000 | ¥1.37485 | ¥1,374.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25358 | ¥3,760.74 |
6,000 | ¥1.17270 | ¥7,036.20 |
15,000 | ¥1.09182 | ¥16,377.30 |
30,000 | ¥1.03521 | ¥31,056.30 |
75,000 | ¥1.01094 | ¥75,820.50 |
Attribute | Description |
---|---|
Other Names | APX823-31W5GDIDKR APX82331W5G7 APX823-31W5GDICT APX823-31W5GDITR |
Standard Package | 3,000 |