
CBR1-D060S | |
|---|---|
DigiKey Part Number | 1514-CBR1-D060S-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D060S |
Description | BRIDGE RECT 1P 600V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 50 | ¥5.90320 | ¥295.16 |
| 100 | ¥5.25140 | ¥525.14 |
| 500 | ¥4.10606 | ¥2,053.03 |
| 1,000 | ¥3.73729 | ¥3,737.29 |
| 2,000 | ¥3.42717 | ¥6,854.34 |
| 5,000 | ¥3.09157 | ¥15,457.85 |
| 10,000 | ¥2.88424 | ¥28,842.40 |

