PS2811-1-V-A | ||
---|---|---|
DigiKey Part Number | 559-PS2811-1-V-A-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2811-1-V-A | |
Description | PS28-1 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 7µs, 5µs | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥11.05900 | ¥110.59 |
100 | ¥8.50950 | ¥850.95 |
500 | ¥7.69232 | ¥3,846.16 |
1,000 | ¥6.61059 | ¥6,610.59 |
2,000 | ¥6.25001 | ¥12,500.02 |
5,000 | ¥6.10578 | ¥30,528.90 |
10,000 | ¥6.00962 | ¥60,096.20 |