GSBAT46WS | ||
---|---|---|
DigiKey Part Number | 4786-GSBAT46WSTR-ND - Tape & Reel (TR) 4786-GSBAT46WSCT-ND - Cut Tape (CT) 4786-GSBAT46WSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSBAT46WS | |
Description | DIODE, SCHOTTKY, 150MA, 100V, SO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46564 | ¥232.82 |
1,000 | ¥0.32337 | ¥323.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26784 | ¥803.52 |
6,000 | ¥0.25330 | ¥1,519.80 |
9,000 | ¥0.21558 | ¥1,940.22 |
30,000 | ¥0.19941 | ¥5,982.30 |
75,000 | ¥0.17246 | ¥12,934.50 |
150,000 | ¥0.14336 | ¥21,504.00 |